Part Details for MKT1813215104 by Vishay Intertechnologies
Overview of MKT1813215104 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813215104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3954
|
Newark | Mkt 1,5Nf 5% 1000Vdc Axial Encased/Loose, Axial |Vishay MKT1813215104 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 / $0.7210 | Buy Now |
DISTI #
MKT1813215104
|
Avnet Americas | Cap Film 0.0015uF 1000V PET 5% (6 X 14mm) Axial 100°C Bulk - Bulk (Alt: MKT1813215104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2873 / $0.6359 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.6040 | Buy Now |