Part Details for MKT0805B104K500PF3R by Kingtronics International Company
Results Overview of MKT0805B104K500PF3R by Kingtronics International Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT0805B104K500PF3R Information
MKT0805B104K500PF3R by Kingtronics International Company is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKT0805B104K500PF3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.M/L 100nF 50V 5MM X7R +/-10% TB KINGTRONICS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 14517 |
|
$0.0315 / $0.0337 | Buy Now |