There are no models available for this part yet.
Overview of MKT 1817-447-065-W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8065WARTZ-R7 | Analog Devices | 1X 145MHz FastFET amp lw noise | |
DC1817B | Analog Devices | LT3798EMSE Isolated Demo Board | |
ADC1413D065W1-DB | Renesas Electronics Corporation | ADC1413D080W1 Demo board With FPGA |
Price & Stock for MKT 1817-447-065-W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKT1817447065W
|
Avnet Americas | Cap Film 0.47uF 63V PET 10% (7.5 X 5 X 10mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MKT1817447065W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1663 / $0.3751 | Buy Now | |
DISTI #
MKT181744706562W
|
Avnet Americas | Cap Film 0.47uF 63V PET 10% (7.5 X 5 X 10mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MKT181744706562W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |