Part Details for MKT 1817-433-065-F by Vishay Intertechnologies
Overview of MKT 1817-433-065-F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1410S065F1-DB | Renesas Electronics Corporation | ADC1410S065F1 Demo Board; CMOS version | |
ADC1210S065F1-DB | Renesas Electronics Corporation | ADC1210S065F1 Demo Board; CMOS version | |
ADC1415S065F2-DB | Renesas Electronics Corporation | ADC1415S065F2 demo board; SPI, Regulators on board; LVDS output only SAMTEC connector |
Price & Stock for MKT 1817-433-065-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1817433065F
|
Avnet Americas | Cap Film 0.33uF 63V PET 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 100?C T/R - Tape and Reel (Alt: MKT1817433065F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1499 / $0.3186 | Buy Now |