Part Details for MKT 1813-210-635-G by Vishay Intertechnologies
Results Overview of MKT 1813-210-635-G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT 1813-210-635-G Information
MKT 1813-210-635-G by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKT 1813-210-635-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4964
|
Avnet Americas | Film Capacitor, 1000 pF, 220 V, 630 V, ? 10%, Metallized PET, Axial Leaded - Bulk (Alt: 06M4964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk |
92 Partner Stock |
|
$0.9960 / $1.8200 | Buy Now |
DISTI #
MKT1813210635G
|
Avnet Americas | Film Capacitor, 1000 pF, 220 V, 630 V, ? 10%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813... more RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5059 / $0.5274 | Buy Now |