Datasheets
MKS4PCM27.568/10/50TPS by: Wima

Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 68uF,

Part Details for MKS4PCM27.568/10/50TPS by Wima

Overview of MKS4PCM27.568/10/50TPS by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MKS4PCM27.568/10/50TPS

MKS4PCM27.568/10/50TPS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS4PCM27.568/10/50TPS Part Data Attributes

MKS4PCM27.568/10/50TPS Wima
Buy Now Datasheet
Compare Parts:
MKS4PCM27.568/10/50TPS Wima Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 68uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 68 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 39.5 mm
JESD-609 Code e3
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tray
Positive Tolerance 10%
Rated (AC) Voltage (URac) 30 V
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 20 mm

Alternate Parts for MKS4PCM27.568/10/50TPS

This table gives cross-reference parts and alternative options found for MKS4PCM27.568/10/50TPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM27.568/10/50TPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS4PCM27.568/10/50REEL Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 68uF, Wima MKS4PCM27.568/10/50TPS vs MKS4PCM27.568/10/50REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4PCM27.568/10/50TPS by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4PCM27.568/10/50TPS by Wima

Select Manufacturer
Which Manufacturer of MKS4PCM27.568/10/50TPS would you like to use for your alert(s)?
  • Please alert me when MKS4PCM27.568/10/50TPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4PCM27.568/10/50TPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4PCM27.568/10/50TPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4PCM27.568/10/50TPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4PCM27.568/10/50TPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4PCM27.568/10/50TPS by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: