Part Details for MKS4O141006G00KSSD by Wima
Overview of MKS4O141006G00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4O141006G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1757-ND
|
DigiKey | CAP FILM 1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
810 In Stock |
|
$1.7560 / $4.2700 | Buy Now |
DISTI #
505-MKS4O141006G00KS
|
Mouser Electronics | Film Capacitors 1 uF 1 kVDC 10% RoHS: Compliant | 108 |
|
$1.7900 / $4.2700 | Buy Now |
|
Future Electronics | MKS4 Series 1000 v 1.0 uf 10% LS=27.5mm 31.5x29x17mm Metallized Polyester RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.2500 / $4.3800 | Buy Now |
DISTI #
20286467
|
Verical | Cap Film 1uF 1000V PET 10%( 31.5 X 17 X 29mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1301 | Americas - 167 |
|
$3.0630 / $3.2961 | Buy Now |
DISTI #
MKS4O141006G00KSSD
|
Avnet Abacus | MKS 4 1.0 F 10% 1000 VDC 17x29x31.5 RM 27.5 bulk pin 6-2 standard (Alt: MKS4O141006G00KSSD) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4O141006G00KSSD
MKS4O141006G00KSSD CAD Models
MKS4O141006G00KSSD Part Data Attributes
|
MKS4O141006G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4O141006G00KSSD
Wima
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |