Part Details for MKS4O124704D00MD00 by Wima
Overview of MKS4O124704D00MD00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4O124704D00MD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4O124704D00MD00TB-ND
|
DigiKey | CAP FILM 0.047UF 20% 1KVDC RAD Min Qty: 3400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2905 | Buy Now |
DISTI #
505-MKS4O124704DMD00
|
Mouser Electronics | Film Capacitors 0.047 uF 1 kVDC 20% RoHS: Compliant | 2939 |
|
$0.2550 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.0800 | Buy Now |
DISTI #
MKS4O124704D00MD00
|
Avnet Abacus | MKS 4 0.047 F 20% 1000 VDC 7x14x18 RM15 AMMO H18.5 490x370 (Alt: MKS4O124704D00MD00) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4O124704D00MD00
MKS4O124704D00MD00 CAD Models
MKS4O124704D00MD00 Part Data Attributes
|
MKS4O124704D00MD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4O124704D00MD00
Wima
Film Capacitor, Polyethylene Terephthalate, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKS4O124704D00MD00
This table gives cross-reference parts and alternative options found for MKS4O124704D00MD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4O124704D00MD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4O124704D00MF00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O124704D00MD00 vs MKS4O124704D00MF00 |
MKS4O124704D00MH00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O124704D00MD00 vs MKS4O124704D00MH00 |
MKS4O124704D00MJ00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O124704D00MD00 vs MKS4O124704D00MJ00 |
MKS4O124704D00MSSD | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4O124704D00MD00 vs MKS4O124704D00MSSD |
MKS4O124704D00MB00 | Film Capacitor, Polyethylene Terephthalate, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4O124704D00MD00 vs MKS4O124704D00MB00 |