Part Details for MKS4J032204F00JSSD by Wima
Overview of MKS4J032204F00JSSD by Wima
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4J032204F00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4J032204F00JSSD-ND
|
DigiKey | MKS 4 0.22 UF 630 VDC 8X15X18 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
784 In Stock |
|
$0.5911 / $0.6960 | Buy Now |
DISTI #
1928-MKS4J032204F00JSSD-ND
|
DigiKey | CAP FILM 0.22UF 5% 630VDC RADIAL Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4053 | Buy Now |
DISTI #
505-MKS4J032204FJSSD
|
Mouser Electronics | Film Capacitors MKS 4 0.22 uF 630 VDC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3690 / $0.4050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks | 0 |
|
$0.7090 | Buy Now |
DISTI #
65247935
|
Verical | Cap Film 0.22uF 630V PET 5% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 2201 | Americas - 784 |
|
$0.7159 / $0.7737 | Buy Now |
DISTI #
MKS4-220N/630-5%
|
TME | Capacitor: polyester, 220nF, 400VAC, 630VDC, 15mm, ±5%, 8x15x18mm Min Qty: 1200 | 0 |
|
$0.3720 | RFQ |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
MKS4J032204F00JSSD
|
Avnet Abacus | MKS 4 0.22 F 5% 630 VDC 8x15x18 RM 15 bulk pin 6-2 standard (Alt: MKS4J032204F00JSSD) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4J032204F00JSSD
MKS4J032204F00JSSD CAD Models
MKS4J032204F00JSSD Part Data Attributes
|
MKS4J032204F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J032204F00JSSD
Wima
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKS4J032204F00JSSD
This table gives cross-reference parts and alternative options found for MKS4J032204F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4J032204F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS4J032204F00JJ00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKS4J032204F00JSSD vs MKS4J032204F00JJ00 |
MKS4J032204F00JF00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKS4J032204F00JSSD vs MKS4J032204F00JF00 |
MKS4J032204F00JH00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKS4J032204F00JSSD vs MKS4J032204F00JH00 |
MKS4J032204F00JI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKS4J032204F00JSSD vs MKS4J032204F00JI00 |
MKS4J032204F00JD00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKS4J032204F00JSSD vs MKS4J032204F00JD00 |