Part Details for MKS4J031504D00KI00 by Wima
Results Overview of MKS4J031504D00KI00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS4J031504D00KI00 Information
MKS4J031504D00KI00 by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS4J031504D00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J031504D00KI00TR-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 3150 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3549 | Buy Now |
DISTI #
505-MKS4J031504DKI
|
Mouser Electronics | Film Capacitors MKS 4 0.15 uF 630 VDC 7x14x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3110 / $0.3540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$2.1000 | Buy Now |
DISTI #
MKS4-150N/630-R
|
TME | Capacitor: polyester, 150nF, 400VAC, 630VDC, 15mm, ±10%, 7x14x18mm Min Qty: 3150 | 0 |
|
$0.3040 | RFQ |
DISTI #
MKS4J031504D00KI00
|
Avnet Abacus | MKS 4 0.15 F 10% 630 VDC 7x14x18 RM15 REEL H18.5 360 (Alt: MKS4J031504D00KI00) RoHS: Compliant Min Qty: 3150 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4J031504D00KI00
MKS4J031504D00KI00 CAD Models
MKS4J031504D00KI00 Part Data Attributes
|
MKS4J031504D00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J031504D00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKS4J031504D00KI00
This table gives cross-reference parts and alternative options found for MKS4J031504D00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4J031504D00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS4J031504D00KSSD | Wima | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT | MKS4J031504D00KI00 vs MKS4J031504D00KSSD |
MKS4J031504D00KH00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | MKS4J031504D00KI00 vs MKS4J031504D00KH00 |