Part Details for MKS4J031004C00JSC9 by Wima
Overview of MKS4J031004C00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4J031004C00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J031004C00JSC9-ND
|
DigiKey | CAP FILM 0.1UF 5% 630VDC RADIAL Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3094 | Buy Now |
DISTI #
505-MKS4J0314CJSC9
|
Mouser Electronics | Film Capacitors MKS 4 0.1 uF 630 VDC 6x12.5x18 PCM 15 | 0 |
|
$0.2860 / $0.3080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.5510 | Buy Now |