Part Details for MKS4J026804B00JF00 by Wima
Overview of MKS4J026804B00JF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4J026804B00JF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J026804B00JF00TR-ND
|
DigiKey | CAP FILM 0.068UF 5% 630VDC RAD Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2985 | Buy Now |
DISTI #
505-MKS4J026804BJF
|
Mouser Electronics | Film Capacitors MKS 4 0.068 uF 630 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2620 / $0.2980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
Part Details for MKS4J026804B00JF00
MKS4J026804B00JF00 CAD Models
MKS4J026804B00JF00 Part Data Attributes
|
MKS4J026804B00JF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J026804B00JF00
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS4J026804B00JF00
This table gives cross-reference parts and alternative options found for MKS4J026804B00JF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4J026804B00JF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4J026804B00JD00 | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J026804B00JF00 vs MKS4J026804B00JD00 |
MKS4J026804B00JH00 | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J026804B00JF00 vs MKS4J026804B00JH00 |
MKS4J026804B00JJ00 | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J026804B00JF00 vs MKS4J026804B00JJ00 |
MKS4J026804B00JI00 | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J026804B00JF00 vs MKS4J026804B00JI00 |