Part Details for MKS4G043306D00KSSD by Wima
Overview of MKS4G043306D00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4G043306D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1732-ND
|
DigiKey | CAP FILM 3.3UF 10% 400VDC RADIAL Min Qty: 1134 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1665 | Buy Now |
DISTI #
505-MKS4G043306D00KS
|
Mouser Electronics | Film Capacitors 3.3 uF 400 VDC 10% RoHS: Compliant | 0 |
|
$1.0800 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$2.2500 | Buy Now |
DISTI #
MKS4-3.3U/400
|
TME | Capacitor: polyester, 3.3uF, 200VAC, 400VDC, 27.5mm, ±10%, THT Min Qty: 1134 | 0 |
|
$1.1000 | RFQ |
DISTI #
MKS4G043306D00KSSD
|
Avnet Abacus | MKS 4 3.3 F 10% 400 VDC 13x24x31.5 RM27.5 bulk - standard (Alt: MKS4G043306D00KSSD) RoHS: Compliant Min Qty: 1134 Package Multiple: 378 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4G043306D00KSSD
MKS4G043306D00KSSD CAD Models
MKS4G043306D00KSSD Part Data Attributes
|
MKS4G043306D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4G043306D00KSSD
Wima
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for MKS4G043306D00KSSD
This table gives cross-reference parts and alternative options found for MKS4G043306D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4G043306D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4G043306D00KH00 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G043306D00KSSD vs MKS4G043306D00KH00 |
MKS4G043306D00KD00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G043306D00KSSD vs MKS4G043306D00KD00 |