There are no models available for this part yet.
Overview of MKS4G036805D00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4G036805D00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKS4G036805D00KSSD-ND
|
DigiKey | MKS 4 0.68 UF 400 VDC 7X16.5X26. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
7084 In Stock |
|
$0.5475 / $0.8820 | Buy Now | |
DISTI #
1928-MKS4G036805D00KSSD-ND
|
DigiKey | CAP FILM 0.68UF 10% 400VDC RAD Min Qty: 2280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5083 | Buy Now | |
DISTI #
505-MKS4G036805D00KS
|
Mouser Electronics | Film Capacitors 0.68 uF 400 VDC 10% RoHS: Compliant | 2042 |
|
$0.4620 / $1.3800 | Buy Now | |
Future Electronics | Film Capacitors .68uF 400 Volts 10% RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.1000 / $1.1300 | Buy Now | ||
DISTI #
51747720
|
Verical | Cap Film 0.68uF 400V PET 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0301 | Americas - 7084 |
|
$0.8203 / $0.9705 | Buy Now | |
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.68 uF, THROUGH HOLE MOUNT | 33 |
|
$0.6237 / $1.0395 | Buy Now | ||
DISTI #
MKS4-680N/400
|
TME | Capacitor: polyester, 680nF, 200VAC, 400VDC, 22.5mm, ±10%, THT Min Qty: 2280 | 0 |
|
$0.4810 | RFQ | |
DISTI #
MKS4G036805D00KSSD
|
Avnet Abacus | MKS 4 0.68 F 10% 400 VDC 7x16.5x26.5 RM22.5 bulk - standard (Alt: MKS4G036805D00KSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKS4G036805D00KSSD by Wima
Part Data Attributes for MKS4G036805D00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
16.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for MKS4G036805D00KSSD
This table gives cross-reference parts and alternative options found for MKS4G036805D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4G036805D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4G036805D00KD00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G036805D00KSSD vs MKS4G036805D00KD00 |
MKS4G036805D00KJ00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G036805D00KSSD vs MKS4G036805D00KJ00 |
MKS4G036805D00KH00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G036805D00KSSD vs MKS4G036805D00KH00 |
Related Parts for MKS4G036805D00KSSD
-
MKS4G036805D00MSSDFixed Capacitors
-
LR2512-R10FWFixed Resistors
-
FX10A-168S-SVHeaders and Edge Type Connectors
-
DR125-2R2-RFixed Inductors
-
ESD7L5.0DT5GTransient Suppressors
-
293D226X9025D2TE3Tantalum Capacitors
-
9837-0-15-15-14-27-10-0Terminals and Terminal Blocks
-
ACS758ECB-200B-PFF-TOther Analog ICs
-
HCPL2630SDMOptocoupler