Part Details for MKS4F053907H00MSC9 by Wima
Overview of MKS4F053907H00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F053907H00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4F053907H00MSC9-ND
|
DigiKey | CAP FILM 39UF 20% 250VDC RADIAL Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3453 | Buy Now |
DISTI #
505-MKS4F053907HMSC9
|
Mouser Electronics | Film Capacitors MKS 4 39.0 uF 250 VDC 24x45.5x41.5 PCM 37.5 | 0 |
|
$9.5500 / $9.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$17.5800 | Buy Now |