Part Details for MKS4F051006G00MSSD by Wima
Overview of MKS4F051006G00MSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4F051006G00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1714-ND
|
DigiKey | CAP FILM 10UF 20% 250VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
156 In Stock |
|
$2.4600 / $6.1500 | Buy Now |
DISTI #
505-MKS4F051006G00MS
|
Mouser Electronics | Film Capacitors 10 uF 250 VDC 20% RoHS: Compliant | 0 |
|
$2.4600 / $2.9300 | Order Now |
|
Future Electronics | CAP FILM 10UF 20% 250VDC RAD RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.7100 / $4.8600 | Buy Now |
|
Future Electronics | CAP FILM 10UF 20% 250VDC RAD RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 198 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.9300 / $5.0900 | Buy Now |
DISTI #
MKS4F051006G00MSSD
|
Avnet Abacus | MKS 4 10.0 F 20% 250 VDC 17x29x31.5 RM27.5 bulk - standard (Alt: MKS4F051006G00MSSD) RoHS: Compliant Min Qty: 396 Package Multiple: 198 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4F051006G00MSSD
MKS4F051006G00MSSD CAD Models
MKS4F051006G00MSSD Part Data Attributes
|
MKS4F051006G00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F051006G00MSSD
Wima
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |