Part Details for MKS4F031002C00KSSD by Wima
Overview of MKS4F031002C00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4F031002C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4F031002C00KSSD-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
505-MKS4F031002CKSSD
|
Mouser Electronics | Film Capacitors 0.1 uF 250 VDC 10% RoHS: Compliant | 6381 |
|
$0.1280 / $0.5700 | Buy Now |
|
Future Electronics | MKS4 Series 0.1 uF 250 V ±10 % Metallized Polyester (PET) Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.2350 / $0.2450 | Buy Now |
DISTI #
MKS4-100N/250
|
TME | Capacitor: polyester, 100nF, 160VAC, 250VDC, 7.5mm, ±20%, 4x9x13mm Min Qty: 4000 | 0 |
|
$0.1270 | RFQ |
DISTI #
MKS4F031002C00KSSD
|
Avnet Abacus | MKS 4 0.1 F 10% 250 VDC 4x9x10 RM7.5 bulk - standard (Alt: MKS4F031002C00KSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
42D982
|
Bürklin Elektronik | MKS film capacitor, 100 nF, ±10 %, 250 V (DC), PET, 7.5 mm, MKS4F031002C00KSSD Min Qty: 10 | 3962 |
|
$0.1702 / $0.3769 | Buy Now |
Part Details for MKS4F031002C00KSSD
MKS4F031002C00KSSD CAD Models
MKS4F031002C00KSSD Part Data Attributes:
|
MKS4F031002C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F031002C00KSSD
Wima
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |