Part Details for MKS4F031002C00JC00 by Wima
Overview of MKS4F031002C00JC00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4F031002C00JC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4F031002C00JC00TB-ND
|
DigiKey | CAP FILM 0.1UF 5% 250VDC RADIAL Min Qty: 5100 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1940 | Buy Now |
DISTI #
505-MKS4F0312CJC
|
Mouser Electronics | Film Capacitors MKS 4 0.1 uF 250 VDC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1800 / $0.2070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Ammo Pack | 0Ammo Pack |
|
$0.5090 | Buy Now |
DISTI #
MKS4F031002C00JC00
|
Avnet Abacus | MKS 4 0.1 F 5% 250 VDC 4x9x10 RM 7.5 AMMO H18.5 340x340 (Alt: MKS4F031002C00JC00) RoHS: Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4F031002C00JC00
MKS4F031002C00JC00 CAD Models
MKS4F031002C00JC00 Part Data Attributes:
|
MKS4F031002C00JC00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F031002C00JC00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |