Part Details for MKS4D033303C00MSSD by Wima
Overview of MKS4D033303C00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4D033303C00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D033303C00MSSD-ND
|
DigiKey | CAP FILM 0.33UF 20% 100VDC RAD Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1822 | Buy Now |
DISTI #
505-MKS4D033303CMSSD
|
Mouser Electronics | Film Capacitors MKS 4 0.33 uF 100 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1580 / $0.1830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2980 | Buy Now |
DISTI #
MKS4D033303C00MSSD
|
Avnet Abacus | MKS 4 0.33 F 20% 100 VDC 4x9x13 RM10 bulk - standard (Alt: MKS4D033303C00MSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4D033303C00MSSD
MKS4D033303C00MSSD CAD Models
MKS4D033303C00MSSD Part Data Attributes
|
MKS4D033303C00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D033303C00MSSD
Wima
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKS4D033303C00MSSD
This table gives cross-reference parts and alternative options found for MKS4D033303C00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4D033303C00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS4D033303C00MJ00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | MKS4D033303C00MSSD vs MKS4D033303C00MJ00 |
MKS4D033303C00MF00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | MKS4D033303C00MSSD vs MKS4D033303C00MF00 |
MKS4D033303C00MI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | MKS4D033303C00MSSD vs MKS4D033303C00MI00 |
MKS4D033303C00MB00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | MKS4D033303C00MSSD vs MKS4D033303C00MB00 |
MKS4D033303C00MD00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | MKS4D033303C00MSSD vs MKS4D033303C00MD00 |