Part Details for MKS4D032702C00JSSD by Wima
Overview of MKS4D032702C00JSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4D032702C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4D032702C00JSSD-ND
|
DigiKey | MKS 4 0.27 UF 100 VDC 4X9X10 PCM Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
473 In Stock |
|
$0.3560 / $0.4250 | Buy Now |
DISTI #
51747653
|
Verical | MKS4D032702C00JSSD Min Qty: 305 Package Multiple: 1 Date Code: 0301 | Americas - 473 |
|
$0.4116 | Buy Now |