MKS4C061507H00KSSD
Wima
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKS4C061507H00KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for MKS4C061507H00KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKS4C061507H00KSSD-ND
DigiKey CAP FILM 150UF 10% 63VDC RADIAL Min Qty: 224 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 224 $22.8814
$22.8814 Buy Now
DISTI # 505-MKS4C061507HKSSD
Mouser Electronics Film Capacitors MKS 4 150.0 uF 63 VDC 24x45.5x41.5 PCM 37.5 RoHS: Compliant 0
  • 224 $22.0400
$22.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks 0
  • 112 $40.5700
$40.5700 Buy Now
DISTI # MKS4-150U/63
TME Capacitor: polyester, 150uF, 40VAC, 63VDC, 37.5mm, ±10%, -55÷100°C Min Qty: 224 0
  • 224 $21.7800
$21.7800 RFQ
DISTI # MKS4C061507H00KSSD
Avnet Abacus MKS 4 150.0 F 10% 63 VDC 24x45.5x41.5 RM37.5 bulk - standard (Alt: MKS4C061507H00KSSD) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKS4C061507H00KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS4C061507H00KSSD by Wima

MKS4C061507H00KSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
150 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
45.5 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Tray
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
24 mm
Want to compare parts?
  1. MKS4C061507H00KSSD
    Wima
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4C061507H00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4C061507H00KSSD by Wima

Select Manufacturer
Which Manufacturer of MKS4C061507H00KSSD would you like to use for your alert(s)?
  • Please alert me when MKS4C061507H00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4C061507H00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4C061507H00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4C061507H00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4C061507H00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4C061507H00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: