Part Details for MKS4C061507G00KSC9 by Wima
Overview of MKS4C061507G00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4C061507G00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C061507G00KSC9-ND
|
DigiKey | CAP FILM 150UF 10% 63VDC RADIAL Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7265 | Buy Now |
DISTI #
505-MKS4C061507GKSC9
|
Mouser Electronics | Film Capacitors MKS 4 150.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 | 0 |
|
$21.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$39.3800 | Buy Now |
DISTI #
MKS4C061507G00KSC9
|
Avnet Abacus | MKS 4 150.0 F 63 VDC 20x39.5x41.5 PCM 37.5 Standard 10% Bulk - Standard Leads 3.5+-0.5 (Alt: MKS4C061507G00KSC9) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |