Part Details for MKS4C061507G00JSSD by Wima
Overview of MKS4C061507G00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4C061507G00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C061507G00JSSD-ND
|
DigiKey | CAP FILM 150UF 5% 63VDC RADIAL Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7649 | Buy Now |
DISTI #
505-MKS4C061507GJSSD
|
Mouser Electronics | Film Capacitors MKS 4 150.0 uF 63 VDC 20x39.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$23.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$43.0700 | Buy Now |
DISTI #
MKS4C061507G00JSSD
|
Avnet Abacus | MKS 4 150.0 F 63 VDC 20x39.5x41.5 PCM 37.5 Standard 5% Bulk - Standard Leads 6-2 (Alt: MKS4C061507G00JSSD) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4C061507G00JSSD
MKS4C061507G00JSSD CAD Models
MKS4C061507G00JSSD Part Data Attributes
|
MKS4C061507G00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C061507G00JSSD
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |