Part Details for MKS4C061007F00MSC9 by Wima
Overview of MKS4C061007F00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4C061007F00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C061007F00MSC9-ND
|
DigiKey | CAP FILM 100UF 20% 63VDC RADIAL Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3815 | Buy Now |
DISTI #
505-MKS4C0617FMSC9
|
Mouser Electronics | Film Capacitors MKS 4 100.0 uF 63 VDC 19x32x41.5 PCM 37.5 | 0 |
|
$13.8400 / $14.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$26.0700 | Buy Now |