There are no models available for this part yet.
Overview of MKS4C051505I00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4C051505I00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS4C051505I00JSSD-ND
|
DigiKey | CAP FILM 15UF 5% 63VDC RADIAL Min Qty: 1122 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1151 | Buy Now | |
DISTI #
505-MKS4C051505I00JS
|
Mouser Electronics | Film Capacitors 15 uF 5% 63 VDC 11x21x26.5 RoHS: Compliant | 0 |
|
$2.0700 / $2.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 17 Weeks | 0 |
|
$3.9900 | Buy Now | ||
DISTI #
MKS4-15U/63-5%
|
TME | Capacitor: polyester, 15uF, 40VAC, 63VDC, 22.5mm, ±5%, 11x21x26.5mm Min Qty: 561 | 0 |
|
$2.1600 | RFQ |
CAD Models for MKS4C051505I00JSSD by Wima
Part Data Attributes for MKS4C051505I00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKS4C051505I00JSSD
This table gives cross-reference parts and alternative options found for MKS4C051505I00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C051505I00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4C051505I00JH00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4C051505I00JSSD vs MKS4C051505I00JH00 |
MKS4C051505I00JB00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4C051505I00JSSD vs MKS4C051505I00JB00 |