Part Details for MKS4C044704D00MSSD by Wima
Overview of MKS4C044704D00MSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4C044704D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C044704D00MSSD-ND
|
DigiKey | CAP FILM 4.7UF 20% 63VDC RADIAL Min Qty: 3200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7524 | Buy Now |
DISTI #
505-MKS44.7/63/20
|
Mouser Electronics | Film Capacitors 63 VDC 4.7 uF 20% PCM15 RoHS: Compliant | 2204 |
|
$0.6960 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks | 0 |
|
$1.3700 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER CAPACITOR Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
MKS4C044704D00MSSD
|
Avnet Abacus | MKS 4 4.7 F 20% 63 VDC 7x14x18 RM15 bulk - standard (Alt: MKS4C044704D00MSSD) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4C044704D00MSSD
MKS4C044704D00MSSD CAD Models
MKS4C044704D00MSSD Part Data Attributes
|
MKS4C044704D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C044704D00MSSD
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKS4C044704D00MSSD
This table gives cross-reference parts and alternative options found for MKS4C044704D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C044704D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS4C044704D00MI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | MKS4C044704D00MSSD vs MKS4C044704D00MI00 |
MKS4C044704D00MH00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | MKS4C044704D00MSSD vs MKS4C044704D00MH00 |
MKS4C044704D00MF00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | MKS4C044704D00MSSD vs MKS4C044704D00MF00 |
MKS4C044704D00MB00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | MKS4C044704D00MSSD vs MKS4C044704D00MB00 |
MKS4C044704D00MJ00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | MKS4C044704D00MSSD vs MKS4C044704D00MJ00 |