Datasheets
MKS4C033302C00KC00 by: Wima

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKS4C033302C00KC00 by Wima

Overview of MKS4C033302C00KC00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for MKS4C033302C00KC00

Part # Distributor Description Stock Price Buy
DISTI # 1928-MKS4C033302C00KC00TB-ND
DigiKey CAP FILM 0.33UF 10% 63VDC RADIAL Min Qty: 5100 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,100 $0.1905
$0.1905 Buy Now
DISTI # 505-MKS4C033302CKC
Mouser Electronics Film Capacitors MKS 4 0.33 uF 63 VDC 4x9x10 PCM 7.5 RoHS: Compliant 0
  • 5,100 $0.2040
  • 10,200 $0.1830
  • 25,500 $0.1770
$0.1770 / $0.2040 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,700 $0.5000
$0.5000 Buy Now
DISTI # MKS4C033302C00KC00
Avnet Abacus MKS 4 0.33 F 10% 63 VDC 4x9x10 RM7.5 AMMO H18.5 340x340 (Alt: MKS4C033302C00KC00) RoHS: Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MKS4C033302C00KC00

MKS4C033302C00KC00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS4C033302C00KC00 Part Data Attributes

MKS4C033302C00KC00 Wima
Buy Now Datasheet
Compare Parts:
MKS4C033302C00KC00 Wima Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 9 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for MKS4C033302C00KC00

This table gives cross-reference parts and alternative options found for MKS4C033302C00KC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C033302C00KC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS4C033302C00KH00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4C033302C00KC00 vs MKS4C033302C00KH00
MKS4C033302C00KF00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4C033302C00KC00 vs MKS4C033302C00KF00
MKS4C033302C00KD00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4C033302C00KC00 vs MKS4C033302C00KD00
MKS4C033302C00KB00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4C033302C00KC00 vs MKS4C033302C00KB00
MKS4C033302C00KJ00 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4C033302C00KC00 vs MKS4C033302C00KJ00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4C033302C00KC00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4C033302C00KC00 by Wima

Select Manufacturer
Which Manufacturer of MKS4C033302C00KC00 would you like to use for your alert(s)?
  • Please alert me when MKS4C033302C00KC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4C033302C00KC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4C033302C00KC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4C033302C00KC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4C033302C00KC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4C033302C00KC00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: