There are no models available for this part yet.
Overview of MKS3P-5 AC110 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for MKS3P-5 AC110 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK3760
|
Newark | Power Relay, 3Pdt, 110V, 10A, Socket Rohs Compliant: Yes |Omron Industrial Automation MKS3P-5 AC110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25.3600 / $26.0900 | Buy Now | |
DISTI #
34R8084
|
Newark | Mks Relay |Omron Industrial Automation MKS3P-5 AC110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1900 / $25.9500 | Buy Now | |
DISTI #
MKS3P-5AC110-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5800 | Buy Now | |
DISTI #
71275756
|
RS | MKS Relay | Omron Automation MKS3P-5 AC110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3000 / $24.1300 | RFQ | |
DISTI #
OMIMKS3P-5 AC110
|
Heilind Electronics | MKS RELAY MKS3P5AC110 | Americas - 0 in Stock |
|
Buy Now |