Part Details for MKS2XTIN-11 DC24 by OMRON Industrial Automation
Overview of MKS2XTIN-11 DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for MKS2XTIN-11 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R1749
|
Newark | Relay, 1No, 1Nc, 250Vac, 15A, Contact Configuration:Spst-No, Spst-Nc, Coil Voltage:24Vdc, Contact Current:15A, Product Range:Mk-S Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:5A Rohs Compliant: Yes |Omron Industrial Automation MKS2XTIN-11 DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z2973-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tray |
2 In Stock |
|
$43.4600 | Buy Now |