There are no models available for this part yet.
Overview of MKS2XTIN-11 AC120 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for MKS2XTIN-11 AC120 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R1748
|
Newark | Relay, 1No, 1Nc, 250Vac, 15A, Contact Configuration:Spst-No, Spst-Nc, Coil Voltage:120Vac, Contact Current:15A, Product Range:Mk-S Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:5A Rohs Compliant: Yes |Omron Industrial Automation MKS2XTIN-11 AC120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
Z2972-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Tray |
13 In Stock |
|
$33.3430 / $38.1700 | Buy Now |