There are no models available for this part yet.
Overview of MKS2PIN-2AC110 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for MKS2PIN-2AC110 by OMRON Corporation
Part Data Attributes for MKS2PIN-2AC110 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 88 V; COIL RELEASE VOLTAGE(AC): 27.5 V
|
Body Breadth
|
34.5 mm
|
Body Height
|
52.5 mm
|
Body Length or Diameter
|
34.5 mm
|
Coil Current(AC)-Max
|
0.024 A
|
Coil Power
|
2700 mW
|
Coil Resistance
|
932 Ω
|
Coil Voltage(AC)-Max
|
110 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@250VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
250 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
34.5mm X 34.5mm X 52.5mm
|
Reference Standard
|
CE; IEC; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
20 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|
Alternate Parts for MKS2PIN-2AC110
This table gives cross-reference parts and alternative options found for MKS2PIN-2AC110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2PIN-2AC110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2PN-S-AC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | MKS2PIN-2AC110 vs MK2PN-S-AC110 |
MKS2PIAC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2PIAC110 |
MKS2P-V-2AC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2P-V-2AC110 |
MKS2PIN1-2AC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2PIN1-2AC110 |
MK2PN-I-AC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | MKS2PIN-2AC110 vs MK2PN-I-AC110 |
MKS2PIN1AC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2PIN1AC110 |
MKS2PN-V-2AC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2PN-V-2AC110 |
MKS2PIN-VAC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2PIN-VAC110 |
MKS2PN1-2AC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2PN1-2AC110 |
MKS2P-VAC110 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN-2AC110 vs MKS2P-VAC110 |