Part Details for MKS2PIN DC48 by OMRON Industrial Automation
Overview of MKS2PIN DC48 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for MKS2PIN DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R8047
|
Newark | Mks Relay |Omron Industrial Automation MKS2PIN DC48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $26.6900 | Buy Now |
DISTI #
MKS2PINDC48-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8900 | Buy Now |
DISTI #
71275596
|
RS | MKS Relay | Omron Automation MKS2PIN DC48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9200 / $22.4000 | RFQ |
DISTI #
OMIMKS2PIN DC48
|
Heilind Electronics | MKS RELAY MKS2PINDC48 | Americas - 0 in Stock |
|
Buy Now |