Part Details for MKS2PIN DC12 by OMRON Corporation
Overview of MKS2PIN DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for MKS2PIN DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS2PINDC12
|
Avnet Americas | MKS RELAY - Bulk (Alt: MKS2PINDC12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7267 / $12.8369 | Buy Now |
DISTI #
653-MKS2PINDDC12
|
Mouser Electronics | General Purpose Relays 12V DC DPDT W/ TEST BUTTON AND LED RoHS: Compliant | 5 |
|
$13.7100 / $19.5900 | Buy Now |
Part Details for MKS2PIN DC12
MKS2PIN DC12 CAD Models
MKS2PIN DC12 Part Data Attributes
|
MKS2PIN DC12
OMRON Corporation
Buy Now
|
Compare Parts:
MKS2PIN DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |