Part Details for MKS2PAC12 by OMRON Corporation
Overview of MKS2PAC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2PAC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS2PAC12
|
Avnet Americas | MKS RELAY - Bulk (Alt: MKS2PAC12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4146 / $10.5733 | Buy Now |
Part Details for MKS2PAC12
MKS2PAC12 CAD Models
MKS2PAC12 Part Data Attributes
|
MKS2PAC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MKS2PAC12
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 9.6 V; COIL RELEASE VOLTAGE(AC): 3 V | |
Body Breadth | 34.5 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 34.5 mm | |
Coil Current(AC)-Max | 0.221 A | |
Coil Power | 2700 mW | |
Coil Resistance | 13.7 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 34.5mm x 34.5mm x 52.5mm | |
Reference Standard | CE; IEC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for MKS2PAC12
This table gives cross-reference parts and alternative options found for MKS2PAC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2PAC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS2PIN-VAC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PIN-VAC12 |
MKS2PIN-V-2AC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PIN-V-2AC12 |
MKS2PN-V-2AC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PN-V-2AC12 |
MKS2PI-VAC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PI-VAC12 |
MKS2PIN1-2AC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PIN1-2AC12 |
MKS2PN1AC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PN1AC12 |
MKS2PI-2AC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PI-2AC12 |
MKS2PNAC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PNAC12 |
MK2PN-I-AC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | MKS2PAC12 vs MK2PN-I-AC12 |
MKS2PIN-2AC12 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MKS2PAC12 vs MKS2PIN-2AC12 |