Part Details for MKS2D036801F00MI00 by Wima
Overview of MKS2D036801F00MI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2D036801F00MI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2D036801F00MI00TR-ND
|
DigiKey | CAP FILM 0.68UF 20% 100VDC RAD Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2372 | Buy Now |
DISTI #
505-MKS2D036801FMI
|
Mouser Electronics | Film Capacitors MKS 2 0.68 uF 100 VDC 5x10x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.2200 / $0.2530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5810 | Buy Now |
DISTI #
MKS2D036801F00MI00
|
Avnet Abacus | MKS 2 0.68 F 20% 100 VDC 5x10x7.2 RM5 REEL H18.5 360 (Alt: MKS2D036801F00MI00) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2D036801F00MI00
MKS2D036801F00MI00 CAD Models
MKS2D036801F00MI00 Part Data Attributes
|
MKS2D036801F00MI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2D036801F00MI00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS2D036801F00MI00
This table gives cross-reference parts and alternative options found for MKS2D036801F00MI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2D036801F00MI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2D036801F00MO00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D036801F00MI00 vs MKS2D036801F00MO00 |
MKS2D036801F00MC00 | Film Capacitor, | Wima | MKS2D036801F00MI00 vs MKS2D036801F00MC00 |
MKS2D036801F00MA00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D036801F00MI00 vs MKS2D036801F00MA00 |
MKS2D036801F00MSSD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D036801F00MI00 vs MKS2D036801F00MSSD |