There are no models available for this part yet.
Overview of MKS2D036801F00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for MKS2D036801F00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-1661-ND
|
DigiKey | CAP FILM 0.68UF 10% 100VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9729 In Stock |
|
$0.2335 / $0.7900 | Buy Now | |
DISTI #
505-MKS2D036801F00KS
|
Mouser Electronics | Film Capacitors 0.68 uF 100 VDC 10% RoHS: Compliant | 0 |
|
$0.2080 / $0.7900 | Order Now | |
Future Electronics | 0.68µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Meta RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Bulk | 18500Bulk |
|
$0.3850 | Buy Now | ||
DISTI #
MKS2D036801F00KSSD
|
TTI | Film Capacitors 0.68 uF 100 VDC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1810 / $0.2320 | Buy Now | |
DISTI #
MKS2D036801F00KSSD
|
Avnet Abacus | MKS 2 0.68 F 10% 100 VDC 5x10x7.2 RM5 bulk - standard (Alt: MKS2D036801F00KSSD) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 14000 |
|
$0.4933 / $0.5286 | Buy Now |
CAD Models for MKS2D036801F00KSSD by Wima
Part Data Attributes for MKS2D036801F00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MKS2D036801F00KSSD
This table gives cross-reference parts and alternative options found for MKS2D036801F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2D036801F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2D036801F00KI00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D036801F00KSSD vs MKS2D036801F00KI00 |
MKS2D036801F00KC00 | Film Capacitor, | Wima | MKS2D036801F00KSSD vs MKS2D036801F00KC00 |
MKS2D036801F00KA00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D036801F00KSSD vs MKS2D036801F00KA00 |
MKS2D036801F00KF00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D036801F00KSSD vs MKS2D036801F00KF00 |
Related Parts for MKS2D036801F00KSSD
-
GRM188R71A154KA01DFixed Capacitors
-
RK73H1FTTBL52R3FFixed Resistors
-
71349-2037Headers and Edge Type Connectors
-
160X07W103MV4TData Line Filters
-
TPD1E6B06DPLTTransient Suppressors
-
TPS7A5201QRGRRQ1Linear Regulator ICs
-
PA341CEOperational Amplifiers
-
APT2012SGCVisible LEDs
-
THN30-4811WIPower Supply Modules