Part Details for MKS2C044701M00KSSD by Wima
Results Overview of MKS2C044701M00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS2C044701M00KSSD Information
MKS2C044701M00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS2C044701M00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2C044701M00KSSD-ND
|
DigiKey | CAP FILM 4.7UF 10% 63VDC RADIAL Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7498 | Buy Now |
|
Future Electronics | MKS2 Series 50 V 4.7 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks | 0 |
|
$1.3400 | Buy Now |
DISTI #
MKS2C044701M00KSSD
|
Avnet Abacus | MKS 2 47 F 10 63 VDC 85x14x72 RM5 bulk standard (Alt: MKS2C044701M00KSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |