Part Details for MKS2C032201B00MCSD by Wima
Overview of MKS2C032201B00MCSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2C032201B00MCSD
MKS2C032201B00MCSD CAD Models
MKS2C032201B00MCSD Part Data Attributes
|
MKS2C032201B00MCSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C032201B00MCSD
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS2C032201B00MCSD
This table gives cross-reference parts and alternative options found for MKS2C032201B00MCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C032201B00MCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66224M63RL | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2C032201B00MCSD vs R66224M63RL |
R66224M63AV | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2C032201B00MCSD vs R66224M63AV |
MKS20.22/20/63 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount | Wima | MKS2C032201B00MCSD vs MKS20.22/20/63 |
R84DD3220280-M | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS2C032201B00MCSD vs R84DD3220280-M |
MKS2C032201B00MNSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2C032201B00MCSD vs MKS2C032201B00MNSD |
R67224M63BDSY | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS2C032201B00MCSD vs R67224M63BDSY |
R66224M63AT | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2C032201B00MCSD vs R66224M63AT |
MKS2C032201B00MOSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2C032201B00MCSD vs MKS2C032201B00MOSD |
R66224M63RV | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2C032201B00MCSD vs R66224M63RV |
MKS2C032201B00MFSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2C032201B00MCSD vs MKS2C032201B00MFSD |