-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6771
|
Newark | Film Capacitor, Mks2 Series, 0.01 F, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes |Wima MKS2C021001A00JSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12338 |
|
$0.3370 / $0.4220 | Buy Now |
DISTI #
4499-MKS2C021001A00JSSD-ND
|
DigiKey | MKS 2 0.01 UF 63 VDC 2.5X6.5X7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
27430 In Stock |
|
$0.1976 / $0.3360 | Buy Now |
DISTI #
1928-MKS2C021001A00JSSD-ND
|
DigiKey | CAP FILM 10000PF 5% 63VDC RADIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1602 | Buy Now |
DISTI #
505-MKS20.01/63/5
|
Mouser Electronics | Film Capacitors 63V .01uF 5% RoHS: Compliant | 9126 |
|
$0.1620 / $0.6600 | Buy Now |
|
Future Electronics | MKP Series Ø 7.2 x 2.5 mm 63 V 0.01 uF ±5 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2700 | Buy Now |
|
Future Electronics | MKP Series Ø 7.2 x 2.5 mm 63 V 0.01 uF ±5 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2900 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.01 UF, THROUGH HOLE MOUNT | 21 |
|
$0.3038 / $0.3645 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.01 UF, THROUGH HOLE MOUNT | 224 |
|
$0.2415 / $0.8050 | Buy Now |
DISTI #
MKS2C021001A00JSSD
|
TTI | Film Capacitors 63V .01uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3700 In Stock |
|
$0.1500 / $0.1660 | Buy Now |
DISTI #
MKS2C021001A00JSSD
|
Avnet Abacus | MKS 2 0.01 F 5% 63 VDC 2.5x6.5x7.2 RM5 bulk - standard (Alt: MKS2C021001A00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2C021001A00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C021001A00JSSD
Wima
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |