Part Details for MKS2B046801M00KSC9 by Wima
Overview of MKS2B046801M00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2B046801M00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2B046801M00KSC9-ND
|
DigiKey | CAP FILM 6.8UF 10% 50VDC RADIAL Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2060 | Buy Now |
DISTI #
505-MKS2B046801MKSC9
|
Mouser Electronics | Film Capacitors MKS 2 6.8 uF 50 VDC 8.5x14x7.2 PCM 5 | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks | 0 |
|
$2.1900 | Buy Now |