-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1627-ND
|
DigiKey | CAP FILM 3.3UF 20% 50VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3064 In Stock |
|
$0.5596 / $1.5800 | Buy Now |
DISTI #
505-MKS2B043301H00MS
|
Mouser Electronics | Film Capacitors 3.3 uF 50 VDC 20% RoHS: Compliant | 4384 |
|
$0.5280 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
MKS2B043301H00MSSD
|
Avnet Abacus | MKS 2 3.3 F 20% 50 VDC 5.5x11.5x7.2 RM5 bulk - standard (Alt: MKS2B043301H00MSSD) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2B043301H00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B043301H00MSSD
Wima
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for MKS2B043301H00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B043301H00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B043301H00MO00 | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B043301H00MSSD vs MKS2B043301H00MO00 |
MKS2B043301H00MA00 | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B043301H00MSSD vs MKS2B043301H00MA00 |
MKS2B043301H00MN00 | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B043301H00MSSD vs MKS2B043301H00MN00 |