Part Details for MKS2B042201F00KA00 by Wima
Overview of MKS2B042201F00KA00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2B042201F00KA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2B042201F00KA00TB-ND
|
DigiKey | CAP FILM 2.2UF 10% 50VDC RADIAL Min Qty: 2800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4824 | Buy Now |
DISTI #
505-MKS2B042201FKA
|
Mouser Electronics | Film Capacitors MKS 2 2.2 uF 50 VDC 5x10x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.4390 / $0.4820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8440 | Buy Now |
DISTI #
MKS2B042201F00KA00
|
Avnet Abacus | MKS 2 2.2 F 10% 50 VDC 5x10x7.2 RM5 AMMO H16.5 340x340 (Alt: MKS2B042201F00KA00) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2B042201F00KA00
MKS2B042201F00KA00 CAD Models
MKS2B042201F00KA00 Part Data Attributes
|
MKS2B042201F00KA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B042201F00KA00
Wima
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS2B042201F00KA00
This table gives cross-reference parts and alternative options found for MKS2B042201F00KA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B042201F00KA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B042201F00KF00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B042201F00KA00 vs MKS2B042201F00KF00 |
MKS2B042201F00KO00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B042201F00KA00 vs MKS2B042201F00KO00 |