-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5578
|
Newark | Cap, 1Uf, 50V, Film, Radial Rohs Compliant: Yes |Wima MKS2B041001C00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4510 |
|
$0.4240 / $0.7190 | Buy Now |
DISTI #
4499-MKS2B041001C00KSSD-ND
|
DigiKey | MKS 2 1.0 UF 50 VDC 3.5X8.5X7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
7399 In Stock |
|
$0.4600 / $0.6370 | Buy Now |
DISTI #
1928-MKS2B041001C00KSSD-ND
|
DigiKey | CAP FILM 1UF 10% 50VDC RADIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2963 | Buy Now |
DISTI #
505-MKS2B041001C00KS
|
Mouser Electronics | Film Capacitors 1 uF 50 VDC 10% RoHS: Compliant | 15713 |
|
$0.3390 / $0.9600 | Buy Now |
|
Future Electronics | MKS2 Series 50 V 1 uF ±10% LS=5mm Radial Metallized Polyester Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.5300 | Buy Now |
DISTI #
76880667
|
Verical | Cap Film 1uF 50V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2401 | Americas - 7399 |
|
$0.4900 / $0.5797 | Buy Now |
DISTI #
74092880
|
Verical | Cap Film 1uF 50V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2349 | Americas - 3036 |
|
$0.2824 / $0.5112 | Buy Now |
DISTI #
MKS2B041001C00KSSD
|
TTI | Film Capacitors 1 uF 50 VDC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5000 In Stock |
|
$0.2810 / $0.3910 | Buy Now |
DISTI #
MKS2-1U/50
|
TME | Capacitor: polyester, 1uF, 30VAC, 50VDC, 5mm, ±10%, 3.5x8.5x7.2mm Min Qty: 10 | 0 |
|
$0.2910 / $0.4940 | RFQ |
DISTI #
MKS2B041001C00KSSD
|
Avnet Abacus | MKS 2 1.0 F 10% 50 VDC 3.5x8.5x7.2 RM5 bulk - standard (Alt: MKS2B041001C00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2B041001C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B041001C00KSSD
Wima
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MKS2B041001C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B041001C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B041001C00KA00 | Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041001C00KSSD vs MKS2B041001C00KA00 |
MKS2B041001C00KN00 | Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041001C00KSSD vs MKS2B041001C00KN00 |