Part Details for MKS2858-1-0-808 by Stocko Contact GmbH & Co Kg
Overview of MKS2858-1-0-808 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2858-1-0-808
MKS2858-1-0-808 CAD Models
MKS2858-1-0-808 Part Data Attributes
|
MKS2858-1-0-808
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKS2858-1-0-808
Stocko Contact GmbH & Co Kg
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.917 inch | |
Body Length | 0.972 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MKS2858-1-0-808
This table gives cross-reference parts and alternative options found for MKS2858-1-0-808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2858-1-0-808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84500-093 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | MKS2858-1-0-808 vs 84500-093 |
2213-1X8TD | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | MKS2858-1-0-808 vs 2213-1X8TD |
640236-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | MKS2858-1-0-808 vs 640236-8 |
MCU004-P08T | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle | MMT Corp | MKS2858-1-0-808 vs MCU004-P08T |
644488-8 | TWO PART BOARD CONNECTOR | TE Connectivity | MKS2858-1-0-808 vs 644488-8 |
STL11-0870VBGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | MKS2858-1-0-808 vs STL11-0870VBGG-10-08C/TRU |
A0800WV-S-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | MKS2858-1-0-808 vs A0800WV-S-08P |
11S201S1C-08-XLY-60 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | GSN Electronics | MKS2858-1-0-808 vs 11S201S1C-08-XLY-60 |
66200811022 | 3.00mm Male Single Row Angled Header w. Plastic Pegs WR-MPC3 | Wurth Elektronik | MKS2858-1-0-808 vs 66200811022 |
PHA012-PA0801GFA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | MKS2858-1-0-808 vs PHA012-PA0801GFA |