Part Details for MKS21500/10/400AMMO by Wima
Overview of MKS21500/10/400AMMO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS21500/10/400AMMO
MKS21500/10/400AMMO CAD Models
MKS21500/10/400AMMO Part Data Attributes
|
MKS21500/10/400AMMO
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS21500/10/400AMMO
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MKS2(400V) | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for MKS21500/10/400AMMO
This table gives cross-reference parts and alternative options found for MKS21500/10/400AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS21500/10/400AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2G011501A00KC | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs FKS2G011501A00KC |
FKS2G011501A00KN | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs FKS2G011501A00KN |
FKS21500/10/400ROLL | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs FKS21500/10/400ROLL |
MKS21500/10/400ROLL | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs MKS21500/10/400ROLL |
FKS2G011501A00KO | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs FKS2G011501A00KO |
FKS21500/10/400AMMO | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs FKS21500/10/400AMMO |
FKS21500/10/400BULK | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs FKS21500/10/400BULK |
FKS2G011501A00KF | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | Wima | MKS21500/10/400AMMO vs FKS2G011501A00KF |