MKS20FN128VLH12
NXP Semiconductors
Description: RISC Microcontroller

Overview of MKS20FN128VLH12 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for MKS20FN128VLH12 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC2868
Newark Kinetis S 32-Bit Mcu, Arm Cortex-M4 Core, 128Kb Flash, 120Mhz, Can, Usb, Lqfp 64/ Tray Rohs Compliant: Yes |Nxp MKS20FN128VLH12 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.3400
$4.3400 Buy Now
DISTI # 2832-MKS20FN128VLH12-ND
DigiKey IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 200 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT 2240
In Stock
  • 200 $4.2600
$4.2600 Buy Now
DISTI # MKS20FN128VLH12-ND
DigiKey IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 200 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 800 $4.1447
$4.1447 Buy Now
DISTI # MKS20FN128VLH12
Avnet Americas MKS20FN128VLH12/QFP64/STANDARD - Trays (Alt: MKS20FN128VLH12) RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 2240 Partner Stock
  • 157 $3.5090
$3.5090 Buy Now
DISTI # MKS20FN128VLH12
Avnet Americas MKS20FN128VLH12/QFP64/STANDARD - Trays (Alt: MKS20FN128VLH12) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray 2240 Factory Stock
  • 800 $4.0740
$4.0740 Buy Now
DISTI # 841-MKS20FN128VLH12
Mouser Electronics ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, LQFP 64 RoHS: Compliant 0
  • 1 $8.8000
  • 10 $6.9100
  • 100 $5.7200
  • 250 $5.4100
  • 500 $5.2400
  • 800 $4.9900
$4.9900 / $8.8000 Order Now
Future Electronics Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, LQFP 64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray 0
Tray
  • 800 $3.7900
$3.7900 Buy Now
DISTI # MKS20FN128VLH12
Avnet Silica MKS20FN128VLH12/QFP64/STANDARD (Alt: MKS20FN128VLH12) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock, ship today 2240
RFQ

CAD Models for MKS20FN128VLH12 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKS20FN128VLH12 by NXP Semiconductors

MKS20FN128VLH12
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
2 Days
Date Of Intro
2016-05-25
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of I/O Lines
40
Number of Serial I/Os
7
Number of Terminals
64
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
65536
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Current-Max
20.544 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKS20FN128VLH12
    NXP Semiconductors
    RISC Microcontroller
    VS

Related Parts for MKS20FN128VLH12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS20FN128VLH12 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS20FN128VLH12 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MKS20FN128VLH12 would you like to use for your alert(s)?
  • Please alert me when MKS20FN128VLH12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS20FN128VLH12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS20FN128VLH12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS20FN128VLH12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS20FN128VLH12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS20FN128VLH12 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: