Part Details for MKS20FN128VFT12 by NXP Semiconductors
Overview of MKS20FN128VFT12 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS20FN128VFT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2867
|
Newark | Kinetis S 32-Bit Mcu, Arm Cortex-M4 Core, 128Kb Flash, 120Mhz, Can, Usb, 48Qfn/ Tray Rohs Compliant: Yes |Nxp MKS20FN128VFT12 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
2832-MKS20FN128VFT12-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 50 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
3410 In Stock |
|
$11.1600 | Buy Now |
DISTI #
MKS20FN128VFT12-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 50 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2919 | Buy Now |
DISTI #
MKS20FN128VFT12
|
Avnet Americas | MCU 32-Bit MKS20 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN - Trays (Alt: MKS20FN128VFT12) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.6347 | Buy Now |
DISTI #
841-MKS20FN128VFT12
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, 48QFN RoHS: Compliant | 0 |
|
$4.9100 / $8.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.9200 | Buy Now |
|
Flip Electronics | Stock, ship today | 3410 |
|
RFQ |
Part Details for MKS20FN128VFT12
MKS20FN128VFT12 CAD Models
MKS20FN128VFT12 Part Data Attributes
|
MKS20FN128VFT12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKS20FN128VFT12
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-05-25 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 120 MHz | |
Supply Current-Max | 20.544 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |