Part Details for MKS1XT-10 AC120 by OMRON Industrial Automation
Overview of MKS1XT-10 AC120 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS1XT-10 AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R1731
|
Newark | Relay, Spst-No, 220Vdc, 10A, Contact Configuration:Spst-No, Coil Voltage:120Vac, Contact Current:10A, Product Range:Mk-S Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MKS1XT-10 AC120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z2954-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 120V Min Qty: 1 Lead time: 28 Weeks Container: Tray |
77 In Stock |
|
$25.3430 / $29.8200 | Buy Now |