Part Details for MKS1J031504D00KSSD by Wima
Overview of MKS1J031504D00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS1J031504D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKS4.15/630/10
|
Mouser Electronics | Film Capacitors 630 VDC 0.15 uF 10% PCM 15mm RoHS: Compliant | 0 |
|
$0.1690 / $0.6200 | Order Now |