Part Details for MKS0D033300F00MA00 by Wima
Overview of MKS0D033300F00MA00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS0D033300F00MA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS0D033300F00MA00TB-ND
|
DigiKey | MKS 02 0.33 F 100 VDC 5.5X10X4.6 Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4698 | Buy Now |
DISTI #
505-MKS0D0333FMA
|
Mouser Electronics | Film Capacitors MKS 02 0.33 uF 100 VDC 5.5x10x4.6 PCM 2.5 RoHS: Compliant | 0 |
|
$0.4270 / $0.4690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8210 | Buy Now |
Part Details for MKS0D033300F00MA00
MKS0D033300F00MA00 CAD Models
MKS0D033300F00MA00 Part Data Attributes
|
MKS0D033300F00MA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0D033300F00MA00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, 1822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for MKS0D033300F00MA00
This table gives cross-reference parts and alternative options found for MKS0D033300F00MA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0D033300F00MA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0D033300F00MC00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, 1822, | Wima | MKS0D033300F00MA00 vs MKS0D033300F00MC00 |
MKS0D033300F00MO00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, 1822, | Wima | MKS0D033300F00MA00 vs MKS0D033300F00MO00 |
MKS0D033300F00MF00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, 1822, | Wima | MKS0D033300F00MA00 vs MKS0D033300F00MF00 |
MKS0D033300F00MN00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, 1822, | Wima | MKS0D033300F00MA00 vs MKS0D033300F00MN00 |
MKS0D033300F00MI00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.33uF, 1822, | Wima | MKS0D033300F00MA00 vs MKS0D033300F00MI00 |